Arrow Electronic Components Online
1589H8G1BKRRV|HAMMOND|simage
1589H8G1BKRRV|HAMMOND|limage
Power Distribution Units

1589H8G1BKRRV

PDU Basic/Switched 125V 20A Horizontal Rack Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Basic/Switched
  • Output Voltage (V)
    125
  • Output Current (A)
    20
  • Output Frequency (Hz)
    60
  • Input Connector Type
    NEMA 5-20P
  • Input Cord Length
    4.57m
  • Output Connector Type
    (8) NEMA 5-20R
  • Overload Protection
    Yes
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources