Power Distribution Units
1589H6G1BKRF
PDU Basic/Switched 125V 20A Horizontal Rack Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
PDU Type
Basic/Switched
Input/Output Type
AC/AC
Output Voltage (V)
125
Output Current (A)
20
Output Frequency (Hz)
60
Input Connector Type
NEMA 5-20P
Input Cord Length
4.57m
Output Connector Type
(6) NEMA 5-20R
Overload Protection
Yes

