Power Distribution Units
1588H12B1BK
PDU Basic/Switched 120V 15A Vertical Rack Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
PDU Type
Basic/Switched
Input/Output Type
AC/AC
Output Voltage (V)
120
Output Current (A)
15
Output Frequency (Hz)
60
Input Connector Type
NEMA 5-15P
Input Cord Length
4.57m
Output Connector Type
(12) NEMA 5-15R
Overload Protection
No

