TE Connectivity1586359-8Connector Accessories
Connector Accessories Gang Seal Straight Silicone Rubber Blue Bag
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Gang Seal | |
| Connector Rectangular | |
| Straight | |
| Silicone Rubber | |
| Blue | |
| -40 | |
| 90 | |
| Bag | |
| 18.4 | |
| 9.8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

