Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Switched
  • Input/Output Type
    AC/AC
  • Output Voltage (V)
    125
  • Output Current (A)
    15
  • Output Frequency (Hz)
    60
  • Input Connector Type
    NEMA 5-15P
  • Input Cord Length
    1.83m
  • Output Connector Type
    (6) NEMA 5-15R
  • Overload Protection
    Yes

Documentation and Resources

Datasheets
Design resources