PHOENIX CONTACT1584884Connector Rectangular
Conn Rectangular F 16 POS Screw ST Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 16 | |
| Screw | |
| Straight | |
| F | |
| 16 | |
| 500V | |
| -40 | |
| 125 | |
| 500 | |
| IP54 | |
| 89.7 | |
| 84 | |
| 34.6 | |
| 34 | |
| Panel Mount | |
| Silver | |
| Copper Alloy |
Utilize this 1584884 USB connector from Phoenix Contact to ensure a strong connection between circuits. It has a straight body orientation. This female connector's 16 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. It has a maximum voltage rating of 500 V. 1584884 is housed in polyamide. This device has a maximum current rating of 16 A. This harting connector has an operating temperature of -40 to 125 °C. This product is 84 mm long, 34 mm tall and 34.6 mm deep. It uses the screw termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

