Power Distribution Units
1583H8E1BK
PDU Basic/Switched 230V 10A Horizontal Rack Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
PDU Type
Basic/Switched
Input/Output Type
AC/AC
Output Voltage (V)
230
Output Current (A)
10
Output Frequency (Hz)
50/60
Input Connector Type
IEC 320 C14
Output Connector Type
(8) IEC 320 C13
Overload Protection
Yes

