Arrow Electronic Components Online
1583H12A1BKX|HAMMOND|simage
1583H12A1BKX|HAMMOND|limage
Power Distribution Units

1583H12A1BKX

PDU Basic/Switched 125V 15A Horizontal Rack Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Basic/Switched
  • Input/Output Type
    AC/AC
  • Output Voltage (V)
    125
  • Output Current (A)
    15
  • Output Frequency (Hz)
    60
  • Input Connector Type
    NEMA 5-15P
  • Input Cord Length
    1.83m
  • Output Connector Type
    (12) NEMA 5-15R
  • Overload Protection
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources