Power Distribution Units
1582T8E1BK
PDU Basic 100V to 240V 10A Horizontal Rack Mount
Hammond ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8537.10.91.70
Automotive
No
PPAP
No
PDU Type
Basic
Input/Output Type
AC/AC
Output Voltage (V)
100 to 240
Output Current (A)
10
Output Frequency (Hz)
50/60
Input Connector Type
C14
Output Connector Type
(8) C13
Overload Protection
Yes
Order Quantity

