Arrow Electronic Components Online
1582H8E1BKDP|HAMMOND|simage
1582H8E1BKDP|HAMMOND|limage
Power Distribution Units

1582H8E1BKDP

PDU Basic/Switched 100V to 240V 10A Rack Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Basic/Switched
  • Input/Output Type
    AC/AC
  • Output Voltage (V)
    100 to 240
  • Output Current (A)
    10
  • Output Frequency (Hz)
    50/60
  • Input Connector Type
    C14
  • Output Connector Type
    (8) C13
  • Overload Protection
    Yes

Documentation and Resources

Datasheets
Design resources