Arrow Electronic Components Online
1581H6|HAMMOND|simage
1581H6|HAMMOND|limage
Power Distribution Units

1581H6

PDU Switched 100V to 240V 10A Rack Mount

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • Automotive
    No
  • PPAP
    No
  • PDU Type
    Switched
  • Input/Output Type
    AC/AC
  • Output Voltage (V)
    100 to 240
  • Output Current (A)
    10
  • Output Frequency (Hz)
    50/60
  • Input Connector Type
    IEC 320 C14
  • Output Connector Type
    (6) IEC 320 C13
  • Overload Protection
    Yes

Documentation and Resources

Datasheets
Design resources