| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8535.90.80.60 | |
| Automotive | No |
| PPAP | No |
| Banana | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 15 | |
| Panel Mount | |
| 115 | |
| 12.7 | |
| 30.99 | |
| 12.7 |
Safely fasten test equipment to a circuit design by using this banana jack 1581-6 test terminal block developed by Pomona. This F connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 15 A. 1581-6 is housed in blue polycarbonate. This test terminal block has a maximum operating temperature of 115 °C. This product is 30.99 mm long and 12.7 mm tall with a diameter of 12.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
