Product Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Battery Type
Secondary
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Rectangular
Voltage (V)
3.7
Capacity (Ah)
0.5
Chemistry
Lithium-Ion Polymer
Number of Cells
1
Termination Style
Wire Connector
Memory Effect
No
Sealed
Yes
Product Weight (g)
10.5
Package Height
4.75
Package Width
29
Package Length
36
Lead Shape
Wire Connector

