TE Connectivity1571982-3Switch Slide
Switch Slide ON OFF ON SPDT Flush Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flush Slide | |
| SPDT | |
| ON OFF ON | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 20 | |
| 80000 | |
| Black | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Straight | |
| -20 | |
| 80 | |
| Bulk | |
| 10.16 | |
| 5.23 | |
| 10.05 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

