TE Connectivity1571982-1Switch Slide
Switch Slide ON None ON SPDT Extended Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Extended Top Slide | |
| SPDT | |
| ON None ON | |
| 0.4@20VAC 20VDC | |
| 1000Vrms | |
| 1000 | |
| 20 | |
| 80000 | |
| Black | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Straight | |
| -20 | |
| 80 | |
| Bulk | |
| 10.16 | |
| 5.23 | |
| 12.85 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

