| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Actuator Style | Extended Side Slide |
| Pole Throw Configuration | SPDT |
| Maximum Current Rating (A) | 0.5@50VDC |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Mechanical Life (Cycles) | 10000 |
| Actuator Length (mm) | 8 |
| Number of Rows | 1 |
| Mounting | Bracket Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Terminal Length (mm) | 3.2 |
| Terminal Pitch (mm) | 3 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Body Length (mm) | 13 |
| Body Depth (mm) | 5.6 |
| Body Height (mm) | 6 |
| Product Length (mm) | 13 |
| Product Depth (mm) | 13.6 |
| Product Height (mm) | 6 |