10-25% Off
TE Connectivity1571625-3Switch Tactile
Switch Tactile OFF (ON) SPST Round Button J-Lead 0.05A 24VDC 0.98N SMD Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 1000000 | |
| 0.98 | |
| 0.5 | |
| 6.8 | |
| Surface Mount | |
| J-Lead | |
| 4 | |
| 4 | |
| Straight | |
| -35 | |
| 85 | |
| Loose | |
| 6.2 | |
| 6.8 | |
| 2.5 | |
| Silver Clad | |
| Stainless Steel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

