TE Connectivity1571488-1Switch KeyLock
Switch Key Lock OFF ON SPST 36° Flat Key 6A 250VAC Wire Lead Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Key Switch | |
| SPST | |
| OFF ON | |
| Flat Key | |
| 6@125VAC | |
| 250 | |
| 1000Vrms | |
| 100 | |
| 100 | |
| 6000 | |
| 36 | |
| Panel Mount | |
| Wire Lead | |
| 2 | |
| 88.9 | |
| Round | |
| ON|OFF | |
| Right Angle | |
| -18 | |
| 65 | |
| 29.62 | |
| 21.36 | |
| 21.16 | |
| 29.62 | |
| 34.06 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

