TE Connectivity1571295-2Switch Tactile
Switch Tactile OFF (ON) SPST Round Plunger PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.40.00 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Plunger | |
| Momentary | |
| OFF (ON) | |
| 0.05@24VDC | |
| 500VAC | |
| 100 | |
| 100 | |
| 100000 | |
| 1.57 | |
| 2.6 | |
| 7.62 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 4 | |
| Silicone Rubber | |
| IP67 | |
| Straight | |
| -35 | |
| 85 | |
| Loose | |
| 7.3 | |
| 9.2 | |
| 5 | |
| Silver | |
| Stainless Steel |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

