TE Connectivity1571262-2Switch Tactile
Switch Tactile OFF (ON) SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 2.16N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST | |
| Rectangular Button | |
| Momentary | |
| OFF (ON) | |
| 0.05@12VDC | |
| 250VAC | |
| 100 | |
| 500 | |
| 100000 | |
| 50000 | |
| 2.16 | |
| Black | |
| 1.55 | |
| 5.55 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 3.4 | |
| Right Angle | |
| -20 | |
| 70 | |
| Tape and Reel | |
| 5.4 | |
| 7.15 | |
| 1.7 | |
| Silver | |
| Stainless Steel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

