50-75% Off
Littelfuse157.5701.6301Fuses
Fuse 300A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm UL
Compliant | |
EAR99 | |
Active | |
8536.10.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Automotive | |
32 X 22 X 10.5 | |
300 | |
80 | |
80 | |
717120 | |
Bolt Down | |
2 | |
-40 | |
125 | |
22 | |
32 | |
10.5 | |
Stud Mount |
Be protected by adding an automotive 157.5701.6301 fuse developed by Littelfuse. This device has a current rating of 300. It has 2 terminals. The 157.5701.6301 fuse has a bolt down termination style. This product is 32 mm long, 10.5 mm tall and 22 mm deep. The maximum DC voltage rating is 80 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.