Murata Power Solutions15682CInductor Leaded
Inductor General Purpose Wirewound 6.8uH 20% 10KHz 133Q-Factor 10.2A 0.00804Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Wirewound | |
| 6.8u | |
| 20% | |
| 10K | |
| 10.2 | |
| 10.2 | |
| 0.00804 | |
| 133(Typ) | |
| 1M | |
| 46M(Typ) | |
| Through Hole | |
| Radial | |
| 14 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 16.8 | |
| 21.3 |
Your electrical design will benefit from this general purpose 15682C leaded inductor from Murata Power Solutions. This part has a pitch of 14 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has an inductance of 6.8u H. This product is 21.3 mm tall with a diameter of 16.8 mm. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 10.2 A with a maximum resistance of 8.04 Ohm. Its test frequency is 10K Hz, while its minimum self-resonant frequency is 46M(Typ) Hz. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

