TE Connectivity1565894-1Connector Discrete Wire Housing
Conn Housing RCP 12 POS 2.2mm IDT ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Housing | |
| RCP | |
| 12 | |
| 2 | |
| IDT | |
| 2.2 | |
| Straight | |
| 12VDC | |
| -30 | |
| 80 | |
| Bag | |
| 18.6 | |
| 15.8 | |
| 35.2 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

