PHOENIX CONTACT1558535Sensor Accessories
Sensor/actuator flush-type plug, 4-pos., M12 SPEEDCON, shielded, A-coded, rear/screw mounting with Pg9thread, with straight solder connection, design with 12 mm long solder pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush-Type Plug |
Connect your circular inputs with this sensor actuator 1558535 connector from Phoenix Contact. It has a plug type gender. This male connector's 4 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 4 A. This product is 18 mm deep. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

