25-50% Off
PHOENIX CONTACT1553459Sensor Accessories
Sensor/actuator flush-type plug, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush-Type Plug |
This input/output sensor actuator 1553459 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This male connector's 4 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 23 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

