50-75% Off
3M155210-2200-RB-WDConnector Headers and PCB Receptacles
Conn Ejector Header HDR 10 POS 2mm Solder ST SMD Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 1.25 | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 21.1 | |
| 8.13 | |
| 10.8 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this ejector 155210-2200-RB-WD header connector from 3M on your PCB today! This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 1.25 A. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 21.1 mm long, 10.8 mm tall and 8.13 mm deep. It uses the solder termination method. 155210-2200-RB-WD is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

