PHOENIX CONTACT1551503Sensor Accessories

Flush Type Socket for Sensor

This input/output 1551503 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. Its shell size arrangement has nickel plating. It has a plug type gender. This female connector's 4 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 21 mm tall. This circular connector has an operating temperature of -25 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 weeks
    • Price: $16.54
    1. 1+$16.54

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.