Reduced Price
TE Connectivity154N-015G-RIndustrial Pressure Sensors
Industrial Pressure Sensor 0V to 0.1V 0psi to 15psi Gage 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| ±0.1 | |
| 0.1 | |
| 0 to 0.1 | |
| 2 | |
| -40 | |
| 125 | |
| Ribbon Cable | |
| Gas|Liquid | |
| Diameter | 18.97(Max) |
| Package Height | 13.8 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

