TE Connectivity154BSD150PG-3AKCIndustrial Pressure Sensors
Industrial Pressure Sensor 0psi to 150psi Gage 4-Pin O-Ring Mount
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 150psi | |
| 300psi | |
| 100 to 500 | |
| ±0.25 | |
| 2.7 | |
| 3.3 | |
| 5.5 | |
| 3 | |
| -40 | |
| 125 | |
| O- Ring Mount | |
| Cable with Connector | |
| Gas|Liquid | |
| O-Ring Mount | |
| Diameter | 18.97(Max) |
| Package Height | 13.8 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

