ERNI Electronics154744Connector Headers and PCB Receptacles
Conn Board to Board F 80 POS 1.27mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| F | |
| 80 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 3 | |
| 1 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 55.88 | |
| 3.85 | |
| Surface Mount |
Easily mount this board to board 154744 header connector from ERNI Electronics onto your PCB project to support a variety of physical configuration options. This F connector has 80 contacts that are plated with gold. Its pitch is 1.27 mm. This is a 2-row connector. It has a female type gender. It has a right angle body orientation. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This product is 3.85 mm tall.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

