TE Connectivity1546686-1Connector Terminal Blocks
Conn Barrier Strip 10 POS 9.52mm Solder ST Thru-Hole 25A Package
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 10 | |
| 9.52 | |
| 1 | |
| 10 | |
| Solder | |
| Straight | |
| 25 | |
| 300V | |
| 105 | |
| Package | |
| 115.84 | |
| 17.78 | |
| 15.87 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
