PHOENIX CONTACT1543223Sensor Accessories

Bus System Connector Accessory For Sensor

Use this m12 circular 1543223 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a straight body orientation. This male connector's 4 contacts that are made out of bronze and plated with gold over nickel. It has a receptacle type gender. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 1.75 A. This product is 61 mm long with a diameter of 19 mm. This circular connector has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $33.77
    1. 1+$33.77

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.