ERNI Electronics154108Connector D-Subminiature

TMC Series D-Sub Connector

The 154108 DVI connector from ERNI Electronics is perfect for communicating between serial connections with minimal interference. It has a right angle body orientation. This 2-row connector has a single port. This male connector's 9 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.74 mm. 154108 is housed in steel. This device has a maximum current rating of 3.5 A. The component will be shipped in tray format. This product is 30.8 mm long, 12.6 mm tall and 19.1 mm deep. Its 9 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C.

30 parts: Ships in 3 days

    Total$64.90Price for 22

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 30 parts
      • Price: $2.95

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.