Littelfuse153.5631.6201Fuses
Fuse 200A 32V Bolt Down Flat 16 X 12 X 8.2mm Thermoplastic UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Motor Circuit | |
| 16 X 12 X 8.2 | |
| 200 | |
| 32 | |
| 32 | |
| 1500@32VDC | |
| 126000 | |
| 0.00024 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 16 | |
| 7.8 | |
| Thermoplastic | |
| Bolt Down |
Be protected by adding an automotive 153.5631.6201 fuse developed by Littelfuse. This device has a current rating of 200. It has 2 terminals. The 153.5631.6201 fuse has a bolt down termination style. Its fuse is made from thermoplastic. The maximum DC voltage rating is 32 VDC. This product is 16 mm long, 7.8 mm tall and 12 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

