TE Connectivity152895Connector Terminals
Ring Tongue Terminal 20AWG Copper Purple 19.99mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Straight | |
| 3.5 | |
| Tin | |
| 20 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 19.99 | |
| 7.14 | |
| Purple | |
| Cable Mount |
The ring tongue terminal 152895 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. Its wire is 20 AWG. This product is 19.99 mm long and 7.14 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

