Molex15267-0207
Cable Assembly 0.102m 29AWG 1mm 6 to 6 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 6 to 6 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 29 | |
| 1 | |
| 0.102 | |
| 0.086 | |
| White | |
| 120 | |
| 300Ohm/Km | |
| 10MOhm.m | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 0.468g | |
| 7 | |
| Premo-Flex FFC Jumper | |
| Flexible | |
| 1.2/Contact | |
| Tin | |
| Straight to Straight |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

