HARTING Technology Group15250322601000Connector Headers and PCB Receptacles

Conn Socket Strip F 32 POS 1.27mm Solder RA Side Entry SMD har-flex® Reel

Mounting this socket strip 15250322601000 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This F connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 1.7 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 3.7 mm tall. This connector has an operating temperature of -55 to 125 °C. 15250322601000 is housed in black liquid crystal polymer. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $1,460.14
    1. 1+$1,460.14
    2. 10+$1,348.82

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.