HARTING Technology Group15250262601000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 26 POS 1.27mm Solder RA Side Entry SMD har-flex® T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 3.125 | |
| 1.7 | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 568.31 | |
| 21.59 | |
| 3.7 | |
| har-flex® | |
| Surface Mount |
As an added safety precaution, the socket strip 15250262601000 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This F connector's 26 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a female type gender. This is a 2-row connector. Its pitch is 1.27 mm. It has a right angle body orientation. This device has a maximum current rating of 1.7 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.7 mm tall. 15250262601000 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

