50-75% Off
PHOENIX CONTACT1524788Sensor Accessories
Sensor/Actuator Flush Type Connector
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Connector |
The sensor actuator 1524788 connector from Phoenix Contact is the best way to connect any inputs you need for your application. It has a right angle body orientation. This socket type connector's 3 contacts that are made out of bronze and plated with gold. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 4 A. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

