Weidmueller GmbH & Co. KG1522460000Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Shrouded Header (2 Sides) | |
HDR | |
8 | |
1 | |
Solder | |
5.08 | |
Straight | |
15 | |
300V | |
-50 | |
100 | |
Box | |
8.5 | |
12 | |
4.5 | |
Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.