| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | IDC Connector |
| Gender | SKT |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Termination Method | IDT |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Polarization Type | Center Key |
| Row Spacing (mm) | 2 |
| Maximum Current Rating (A) | 1.25 |
| Insulation Resistance (MOhm) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 4.8 |
| Product Height (mm) | 7.3 |
| Contact Plating Thickness | 0.76um |
| Mounting | Cable Mount |