HARTING Technology Group15220682601000Connector Headers and PCB Receptacles
Conn Socket Strip F 68 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 68 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.125 | |
| 1.5 | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Reel | |
| 48.26 | |
| 7.4 | |
| 9.05 | |
| har-flex® | |
| Surface Mount |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip 15220682601000 header connector from Harting. This F connector's 68 contacts that are made out of copper alloy and plated with gold over palladium nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 1.5 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 48.26 mm long, 9.05 mm tall and 7.4 mm deep. 15220682601000 is housed in black liquid crystal polymer.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

