Weidmueller GmbH & Co. KG1522060000Connector Headers and PCB Receptacles
Conn Shrouded Header (2 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 15 | |
| 300V | |
| -50 | |
| 100 | |
| Box | |
| 1.57 | |
| 8.5 | |
| 12 | |
| 4.5 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

