| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Connector |
This m12 circular 1521601 connector from Phoenix Contact is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 4 contacts that are made out of bronze and plated with gold over nickel. It has a straight body orientation. Its shell size arrangement has nickel plating. It has a plug type gender. This device has a maximum current rating of 4 A. It uses the screw termination method. This circular connector has an operating temperature of -25 to 80 °C. This product is 52 mm long with a diameter of 18.4 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

