HARTING Technology Group15210322601000Connector Headers and PCB Receptacles
Conn Socket Strip F 32 POS 1.27mm Solder ST Top Entry SMD har-flex® T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 32 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.125 | |
| 1.7 | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 1.312 | |
| 25.4 | |
| 7.4 | |
| 6.25 | |
| har-flex® | |
| Surface Mount |
Harting's socket strip 15210322601000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This F connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a female type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 1.7 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 15210322601000 is housed in black liquid crystal polymer. This product is 25.4 mm long, 6.25 mm tall and 7.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

