Switchcraft152Connector Audio and Video
Conn 1/4" Stereo Jack F 3 POS ST Panel Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 1/4" Stereo Jack | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Straight | |
| 15.87 | |
| 40.89 | |
| Panel Mount | |
| Nylon | |
| Nickel | |
| Brass |
Make your project the best it can be by using this 1/4\" stereo jack 152 audio and video connector from Switchcraft. This F connector has 3 F contacts. It has a female type gender. This connector has a single port. It has a straight body orientation. It has 3 terminals.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

