HARTING Technology Group15150322601000Connector Headers and PCB Receptacles
Conn Shrouded Header M 32 POS 1.27mm Solder RA Side Entry SMD har-flex® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 32 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 3.125 | |
| 1.7 | |
| 10000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Reel | |
| 1.573 | |
| 25.4 | |
| 4.25 | |
| har-flex® | |
| Surface Mount |
Support physical configuration options for jumper posts by mounting this shrouded 15150322601000 header connector from Harting. This M connector's 32 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a male type gender. Its pitch is 1.27 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1.7 A. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It uses the solder termination method. 15150322601000 is housed in black liquid crystal polymer. This product is 4.25 mm tall. This connector has an operating temperature of -55 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

