Reduced Price
Molex151360401Cable Assembly Other
Cable Assembly UL 1061 0.1m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp MicroClasp Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 4 to 4 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.1 | |
| Crimp-Crimp | |
| 22 | |
| Black | |
| 250VDC|250VAC | |
| Bag | |
| MicroClasp | |
| Tin | |
| Phosphor Bronze | |
| 3/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

