TE Connectivity1513472-1Antennas
Antenna Wireless 3dBi Gain 2483.5MHz/5875MHz Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Wireless | |
| Linear | |
| 2400|5150 | |
| 2483.5|5875 | |
| 3dBi(Max) | |
| 3 | |
| 50 | |
| 10000 | |
| U.FL | |
| Bag|Box | |
| Mounting | Panel |
| Package Width | 12 |
| Package Length | 29 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

