Molex151341400Cable Assembly Other
Cable Assembly UL 1061 0.05m 28AWG Wire to Board to Wire to Board 14 to 14 POS F-F Crimp-Crimp PicoBlade Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 14 to 14 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.05 | |
| Crimp-Crimp | |
| 28 | |
| Black | |
| 125V | |
| Bag | |
| PicoBlade | |
| Tin | |
| Phosphor Bronze | |
| 1/Contact | |
| Straight to Straight |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

